
RLC73PM2BR03FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PM2BR03FTDTR-ND - Tape & Reel (TR) 1712-RLC73PM2BR03FTDCT-ND - Cut Tape (CT) 1712-RLC73PM2BR03FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PM2BR03FTD |
Description | RLC73PM 2B R03 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.32500 | $23.25 |
| 25 | $1.97120 | $49.28 |
| 50 | $1.75080 | $87.54 |
| 100 | $1.56070 | $156.07 |
| 250 | $1.35300 | $338.25 |
| 500 | $1.22264 | $611.32 |
| 1,000 | $1.11200 | $1,112.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.91498 | $4,574.90 |
| 10,000 | $0.85054 | $8,505.40 |
| 15,000 | $0.81745 | $12,261.75 |
| 25,000 | $0.78002 | $19,500.50 |
| 35,000 | $0.75772 | $26,520.20 |
| 50,000 | $0.73594 | $36,797.00 |
| 60,000 | $0.72549 | $43,529.40 |

