
RLC73PM2BR022FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PM2BR022FTDTR-ND - Tape & Reel (TR) 1712-RLC73PM2BR022FTDCT-ND - Cut Tape (CT) 1712-RLC73PM2BR022FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PM2BR022FTD |
Description | RLC73PM 2B R022 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
10 | $2.32800 | $23.28 |
25 | $1.97360 | $49.34 |
50 | $1.75300 | $87.65 |
100 | $1.56270 | $156.27 |
250 | $1.35476 | $338.69 |
500 | $1.22420 | $612.10 |
1,000 | $1.11343 | $1,113.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.91615 | $4,580.75 |
10,000 | $0.85164 | $8,516.40 |
15,000 | $0.81851 | $12,277.65 |
25,000 | $0.78103 | $19,525.75 |
35,000 | $0.75870 | $26,554.50 |
50,000 | $0.73688 | $36,844.00 |
60,000 | $0.72643 | $43,585.80 |