RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PH3AR043FTDG

DigiKey Part Number
1712-RLC73PH3AR043FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PH3AR043FTDGCT-ND - Cut Tape (CT)
1712-RLC73PH3AR043FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PH3AR043FTDG
Description
RLC73PH 3A R043 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
43 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.254" L x 0.128" W (6.45mm x 3.25mm)
Height - Seated (Max)
0.037" (0.95mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.35000$7.35
10$4.75400$47.54
25$4.05840$101.46
50$3.62380$181.19
100$3.25210$325.21
250$2.84508$711.27
500$2.59022$1,295.11
1,000$2.37375$2,373.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.18970$4,379.40
4,000$2.03339$8,133.56
6,000$1.95311$11,718.66
10,000$1.86230$18,623.00
14,000$1.80819$25,314.66
20,000$1.75532$35,106.40
24,000$1.72997$41,519.28
48,000$1.67832$80,559.36
Manufacturers Standard Package