RLC73K2BR681FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PH2BR091FTD

DigiKey Part Number
1712-RLC73PH2BR091FTDTR-ND - Tape & Reel (TR)
1712-RLC73PH2BR091FTDCT-ND - Cut Tape (CT)
1712-RLC73PH2BR091FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PH2BR091FTD
Description
RLC73PH 2B R091 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
91 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,322
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.61400$26.14
25$2.22200$55.55
50$1.97200$98.60
100$1.76040$176.04
250$1.52860$382.15
500$1.38302$691.51
1,000$1.25941$1,259.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.03928$5,196.40
10,000$0.96730$9,673.00
15,000$0.93033$13,954.95
25,000$0.88852$22,213.00
35,000$0.86362$30,226.70
50,000$0.83928$41,964.00
60,000$0.82761$49,656.60
Manufacturers Standard Package