
RLC73PH2BR091FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PH2BR091FTDTR-ND - Tape & Reel (TR) 1712-RLC73PH2BR091FTDCT-ND - Cut Tape (CT) 1712-RLC73PH2BR091FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PH2BR091FTD |
Description | RLC73PH 2B R091 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.08000 | $4.08 |
10 | $2.61400 | $26.14 |
25 | $2.22200 | $55.55 |
50 | $1.97200 | $98.60 |
100 | $1.76040 | $176.04 |
250 | $1.52860 | $382.15 |
500 | $1.38302 | $691.51 |
1,000 | $1.25941 | $1,259.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.03928 | $5,196.40 |
10,000 | $0.96730 | $9,673.00 |
15,000 | $0.93033 | $13,954.95 |
25,000 | $0.88852 | $22,213.00 |
35,000 | $0.86362 | $30,226.70 |
50,000 | $0.83928 | $41,964.00 |
60,000 | $0.82761 | $49,656.60 |