
RLC73PH2BR082FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PH2BR082FTDTR-ND - Tape & Reel (TR) 1712-RLC73PH2BR082FTDCT-ND - Cut Tape (CT) 1712-RLC73PH2BR082FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PH2BR082FTD |
Description | RLC73PH 2B R082 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.61100 | $26.11 |
| 25 | $2.21920 | $55.48 |
| 50 | $1.96940 | $98.47 |
| 100 | $1.75820 | $175.82 |
| 250 | $1.52660 | $381.65 |
| 500 | $1.38124 | $690.62 |
| 1,000 | $1.25780 | $1,257.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.03794 | $5,189.70 |
| 10,000 | $0.96606 | $9,660.60 |
| 15,000 | $0.92914 | $13,937.10 |
| 25,000 | $0.88738 | $22,184.50 |
| 35,000 | $0.86251 | $30,187.85 |
| 50,000 | $0.83820 | $41,910.00 |
| 60,000 | $0.82655 | $49,593.00 |

