
RLC73PH2AR174FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PH2AR174FTDTR-ND - Tape & Reel (TR) 1712-RLC73PH2AR174FTDCT-ND - Cut Tape (CT) 1712-RLC73PH2AR174FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PH2AR174FTD |
Description | RLC73PH 2A R174 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 174 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.35500 | $13.55 |
25 | $1.14640 | $28.66 |
50 | $1.01160 | $50.58 |
100 | $0.89750 | $89.75 |
250 | $0.77316 | $193.29 |
500 | $0.69482 | $347.41 |
1,000 | $0.62839 | $628.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51003 | $2,550.15 |
10,000 | $0.47131 | $4,713.10 |
15,000 | $0.45143 | $6,771.45 |
25,000 | $0.42893 | $10,723.25 |
35,000 | $0.41552 | $14,543.20 |
50,000 | $0.40243 | $20,121.50 |
60,000 | $0.39615 | $23,769.00 |
120,000 | $0.37459 | $44,950.80 |
125,000 | $0.37343 | $46,678.75 |