RLC73K2AR845FTDF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PW2AR267FTD

DigiKey Part Number
1712-RLC73PW2AR267FTDTR-ND - Tape & Reel (TR)
1712-RLC73PW2AR267FTDCT-ND - Cut Tape (CT)
1712-RLC73PW2AR267FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PW2AR267FTD
Description
RLC73PW 2A R267 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
267 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.34800$13.48
25$1.14040$28.51
50$1.00640$50.32
100$0.89290$89.29
250$0.76920$192.30
500$0.69126$345.63
1,000$0.62517$625.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50743$2,537.15
10,000$0.46890$4,689.00
15,000$0.44912$6,736.80
25,000$0.42674$10,668.50
35,000$0.41340$14,469.00
50,000$0.40037$20,018.50
60,000$0.39412$23,647.20
120,000$0.37268$44,721.60
125,000$0.37152$46,440.00
Manufacturers Standard Package