
RLC73K2AR261FTD | |
---|---|
DigiKey Part Number | 1712-RLC73K2AR261FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR261FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR261FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2AR261FTD |
Description | RLC73K 2A R261 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 261 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.73900 | $7.39 |
25 | $0.62080 | $15.52 |
50 | $0.54680 | $27.34 |
100 | $0.48280 | $48.28 |
250 | $0.41252 | $103.13 |
500 | $0.36884 | $184.42 |
1,000 | $0.33156 | $331.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26508 | $1,325.40 |
10,000 | $0.24334 | $2,433.40 |
15,000 | $0.23217 | $3,482.55 |
25,000 | $0.21953 | $5,488.25 |
35,000 | $0.21200 | $7,420.00 |
50,000 | $0.20464 | $10,232.00 |
60,000 | $0.20111 | $12,066.60 |
120,000 | $0.18900 | $22,680.00 |
125,000 | $0.18834 | $23,542.50 |