
RLC73PD3AR887FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR887FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR887FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR887FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR887FTDG |
Description | RLC73PD 3A R887 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 887 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.27200 | $32.72 |
| 25 | $2.78040 | $69.51 |
| 50 | $2.47520 | $123.76 |
| 100 | $2.21340 | $221.34 |
| 250 | $1.92704 | $481.76 |
| 500 | $1.74772 | $873.86 |
| 1,000 | $1.59523 | $1,595.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.46564 | $2,931.28 |
| 4,000 | $1.35556 | $5,422.24 |
| 6,000 | $1.29901 | $7,794.06 |
| 10,000 | $1.23504 | $12,350.40 |
| 14,000 | $1.19693 | $16,757.02 |
| 20,000 | $1.15970 | $23,194.00 |
| 24,000 | $1.14184 | $27,404.16 |
| 48,000 | $1.08055 | $51,866.40 |
| 50,000 | $1.07725 | $53,862.50 |

