RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD3AR825FTDG

DigiKey Part Number
1712-RLC73PD3AR825FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PD3AR825FTDGCT-ND - Cut Tape (CT)
1712-RLC73PD3AR825FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD3AR825FTDG
Description
RLC73PD 3A R825 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
825 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.27600$32.76
25$2.78400$69.60
50$2.47840$123.92
100$2.21620$221.62
250$1.92952$482.38
500$1.74996$874.98
1,000$1.59728$1,597.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.46752$2,935.04
4,000$1.35730$5,429.20
6,000$1.30068$7,804.08
10,000$1.23663$12,366.30
14,000$1.19847$16,778.58
20,000$1.16119$23,223.80
24,000$1.14331$27,439.44
48,000$1.08194$51,933.12
50,000$1.07863$53,931.50
Manufacturers Standard Package