
RLC73PD3AR806FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73PD3AR806FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR806FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR806FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR806FTDG |
Description | RLC73PD 3A R806 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 806 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.06000 | $5.06 |
10 | $3.27600 | $32.76 |
25 | $2.78400 | $69.60 |
50 | $2.47840 | $123.92 |
100 | $2.21620 | $221.62 |
250 | $1.92952 | $482.38 |
500 | $1.74996 | $874.98 |
1,000 | $1.59728 | $1,597.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.46752 | $2,935.04 |
4,000 | $1.35730 | $5,429.20 |
6,000 | $1.30068 | $7,804.08 |
10,000 | $1.23663 | $12,366.30 |
14,000 | $1.19847 | $16,778.58 |
20,000 | $1.16119 | $23,223.80 |
24,000 | $1.14331 | $27,439.44 |
48,000 | $1.08194 | $51,933.12 |
50,000 | $1.07863 | $53,931.50 |