
RLC73K3AR931FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73K3AR931FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR931FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR931FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR931FTDG |
Description | RLC73K 3A R931 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 931 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $2.05000 | $20.50 |
25 | $1.73840 | $43.46 |
50 | $1.53900 | $76.95 |
100 | $1.37160 | $137.16 |
250 | $1.18680 | $296.70 |
500 | $1.07128 | $535.64 |
1,000 | $0.97301 | $973.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.81854 | $3,274.16 |
8,000 | $0.75824 | $6,065.92 |
12,000 | $0.72727 | $8,727.24 |
20,000 | $0.69223 | $13,844.60 |
28,000 | $0.67136 | $18,798.08 |
40,000 | $0.65097 | $26,038.80 |
48,000 | $0.64118 | $30,776.64 |
96,000 | $0.60931 | $58,493.76 |