RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2HR154FTE

DigiKey Part Number
1712-RLC73PD2HR154FTETR-ND - Tape & Reel (TR)
1712-RLC73PD2HR154FTECT-ND - Cut Tape (CT)
1712-RLC73PD2HR154FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2HR154FTE
Description
RLC73PD 2H R154 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
154 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,879
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.54100$25.41
25$2.15680$53.92
50$1.91480$95.74
100$1.70900$170.90
250$1.48284$370.71
500$1.34134$670.67
1,000$1.22110$1,221.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.03203$4,128.12
8,000$0.95821$7,665.68
12,000$0.92032$11,043.84
20,000$0.87744$17,548.80
28,000$0.85189$23,852.92
40,000$0.82693$33,077.20
48,000$0.81497$39,118.56
96,000$0.78974$75,815.04
Manufacturers Standard Package