RLC73K2BR681FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2BR604FTD

DigiKey Part Number
1712-RLC73K2BR604FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2BR604FTDCT-ND - Cut Tape (CT)
1712-RLC73K2BR604FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2BR604FTD
Description
RLC73K 2B R604 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
604 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.83200$8.32
25$0.69840$17.46
50$0.61360$30.68
100$0.54340$54.34
250$0.46504$116.26
500$0.41624$208.12
1,000$0.37464$374.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30041$1,502.05
10,000$0.27615$2,761.50
15,000$0.26368$3,955.20
25,000$0.24957$6,239.25
35,000$0.24116$8,440.60
50,000$0.23295$11,647.50
60,000$0.22901$13,740.60
120,000$0.21549$25,858.80
125,000$0.21476$26,845.00
Manufacturers Standard Package