RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD3AR249FTDG

DigiKey Part Number
1712-RLC73PD3AR249FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PD3AR249FTDGCT-ND - Cut Tape (CT)
1712-RLC73PD3AR249FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD3AR249FTDG
Description
RLC73PD 3A R249 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
249 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.30000$5.30
10$3.41000$34.10
25$2.90440$72.61
50$2.58460$129.23
100$2.31210$231.21
250$2.01416$503.54
500$1.82750$913.75
1,000$1.66890$1,668.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.53405$3,068.10
4,000$1.41948$5,677.92
6,000$1.36063$8,163.78
10,000$1.29406$12,940.60
14,000$1.25440$17,561.60
20,000$1.21565$24,313.00
24,000$1.19706$28,729.44
48,000$1.13327$54,396.96
50,000$1.12984$56,492.00
Manufacturers Standard Package