
RLC73K2AR309FTD | |
|---|---|
DigiKey Part Number  | 1712-RLC73K2AR309FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2AR309FTDCT-ND - Cut Tape (CT) 1712-RLC73K2AR309FTDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RLC73K2AR309FTD  | 
Description  | RLC73K 2A R309 1% 5K RL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 309 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.73400 | $7.34 | 
| 25 | $0.61680 | $15.42 | 
| 50 | $0.54340 | $27.17 | 
| 100 | $0.47970 | $47.97 | 
| 250 | $0.40988 | $102.47 | 
| 500 | $0.36648 | $183.24 | 
| 1,000 | $0.32944 | $329.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.26339 | $1,316.95 | 
| 10,000 | $0.24179 | $2,417.90 | 
| 15,000 | $0.23068 | $3,460.20 | 
| 25,000 | $0.21813 | $5,453.25 | 
| 35,000 | $0.21065 | $7,372.75 | 
| 50,000 | $0.20333 | $10,166.50 | 
| 60,000 | $0.19983 | $11,989.80 | 
| 120,000 | $0.18779 | $22,534.80 | 
| 125,000 | $0.18714 | $23,392.50 | 

