Parametric Equivalent

RLC73PD3AR165FTDF | |
|---|---|
DigiKey Part Number  | 1712-RLC73PD3AR165FTDFTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RLC73PD3AR165FTDF  | 
Description  | RLC73PD 3A R165 1% 1K RL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 165 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.250" L x 0.122" W (6.35mm x 3.10mm)  | |
Height - Seated (Max)  | 0.033" (0.84mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.65283 | $1,652.83 | 


