
RLC73PD2HR976FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR976FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR976FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR976FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR976FTE |
Description | RLC73PD 2H R976 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 976 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.23800 | $22.38 |
| 25 | $1.89520 | $47.38 |
| 50 | $1.68120 | $84.06 |
| 100 | $1.49900 | $149.90 |
| 250 | $1.29920 | $324.80 |
| 500 | $1.17372 | $586.86 |
| 1,000 | $1.06695 | $1,066.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89924 | $3,596.96 |
| 8,000 | $0.83379 | $6,670.32 |
| 12,000 | $0.80017 | $9,602.04 |
| 20,000 | $0.76214 | $15,242.80 |
| 28,000 | $0.73948 | $20,705.44 |
| 40,000 | $0.71734 | $28,693.60 |
| 48,000 | $0.70673 | $33,923.04 |
| 96,000 | $0.67701 | $64,992.96 |

