RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2HR768FTE

DigiKey Part Number
1712-RLC73PD2HR768FTETR-ND - Tape & Reel (TR)
1712-RLC73PD2HR768FTECT-ND - Cut Tape (CT)
1712-RLC73PD2HR768FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2HR768FTE
Description
RLC73PD 2H R768 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
768 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.23500$22.35
25$1.89280$47.32
50$1.67900$83.95
100$1.49710$149.71
250$1.29752$324.38
500$1.17222$586.11
1,000$1.06558$1,065.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.89809$3,592.36
8,000$0.83272$6,661.76
12,000$0.79915$9,589.80
20,000$0.76116$15,223.20
28,000$0.73853$20,678.84
40,000$0.71642$28,656.80
48,000$0.70582$33,879.36
96,000$0.67614$64,909.44
Manufacturers Standard Package