RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2HR665FTE

DigiKey Part Number
1712-RLC73PD2HR665FTETR-ND - Tape & Reel (TR)
1712-RLC73PD2HR665FTECT-ND - Cut Tape (CT)
1712-RLC73PD2HR665FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2HR665FTE
Description
RLC73PD 2H R665 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
665 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 2,675
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.23800$22.38
25$1.89520$47.38
50$1.68120$84.06
100$1.49900$149.90
250$1.29920$324.80
500$1.17372$586.86
1,000$1.06695$1,066.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.89924$3,596.96
8,000$0.83379$6,670.32
12,000$0.80017$9,602.04
20,000$0.76214$15,242.80
28,000$0.73948$20,705.44
40,000$0.71734$28,693.60
48,000$0.70673$33,923.04
96,000$0.67701$64,992.96
Manufacturers Standard Package