
RLC73PD2HR634FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR634FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR634FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR634FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR634FTE |
Description | RLC73PD 2H R634 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 634 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.23500 | $22.35 |
| 25 | $1.89280 | $47.32 |
| 50 | $1.67900 | $83.95 |
| 100 | $1.49710 | $149.71 |
| 250 | $1.29752 | $324.38 |
| 500 | $1.17222 | $586.11 |
| 1,000 | $1.06558 | $1,065.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89809 | $3,592.36 |
| 8,000 | $0.83272 | $6,661.76 |
| 12,000 | $0.79915 | $9,589.80 |
| 20,000 | $0.76116 | $15,223.20 |
| 28,000 | $0.73853 | $20,678.84 |
| 40,000 | $0.71642 | $28,656.80 |
| 48,000 | $0.70582 | $33,879.36 |
| 96,000 | $0.67614 | $64,909.44 |

