
RLC73PD2HR412FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR412FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR412FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR412FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR412FTE |
Description | RLC73PD 2H R412 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 412 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.53700 | $25.37 |
| 25 | $2.15400 | $53.85 |
| 50 | $1.91240 | $95.62 |
| 100 | $1.70680 | $170.68 |
| 250 | $1.48092 | $370.23 |
| 500 | $1.33962 | $669.81 |
| 1,000 | $1.21953 | $1,219.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.03071 | $4,122.84 |
| 8,000 | $0.95698 | $7,655.84 |
| 12,000 | $0.91914 | $11,029.68 |
| 20,000 | $0.87631 | $17,526.20 |
| 28,000 | $0.85079 | $23,822.12 |
| 40,000 | $0.82587 | $33,034.80 |
| 48,000 | $0.81392 | $39,068.16 |
| 96,000 | $0.78872 | $75,717.12 |

