RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2HR261FTE

DigiKey Part Number
1712-RLC73PD2HR261FTETR-ND - Tape & Reel (TR)
1712-RLC73PD2HR261FTECT-ND - Cut Tape (CT)
1712-RLC73PD2HR261FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2HR261FTE
Description
RLC73PD 2H R261 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
261 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.53700$25.37
25$2.15400$53.85
50$1.91240$95.62
100$1.70680$170.68
250$1.48092$370.23
500$1.33962$669.81
1,000$1.21953$1,219.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.03071$4,122.84
8,000$0.95698$7,655.84
12,000$0.91914$11,029.68
20,000$0.87631$17,526.20
28,000$0.85079$23,822.12
40,000$0.82587$33,034.80
48,000$0.81392$39,068.16
96,000$0.78872$75,717.12
Manufacturers Standard Package