
RLC73PD2BR953FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR953FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR953FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR953FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR953FTD |
Description | RLC73PD 2B R953 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 953 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.08600 | $10.86 |
| 25 | $0.91480 | $22.87 |
| 50 | $0.80880 | $40.44 |
| 100 | $0.71640 | $71.64 |
| 250 | $0.61528 | $153.82 |
| 500 | $0.55190 | $275.95 |
| 1,000 | $0.49798 | $497.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40203 | $2,010.15 |
| 10,000 | $0.37064 | $3,706.40 |
| 15,000 | $0.35451 | $5,317.65 |
| 25,000 | $0.33627 | $8,406.75 |
| 35,000 | $0.32539 | $11,388.65 |
| 50,000 | $0.31477 | $15,738.50 |
| 60,000 | $0.30968 | $18,580.80 |
| 120,000 | $0.29220 | $35,064.00 |
| 125,000 | $0.29125 | $36,406.25 |

