
RLC73PD2HR232FTDF | |
---|---|
DigiKey Part Number | 1712-RLC73PD2HR232FTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR232FTDF |
Description | RLC73PD 2H R232 1% 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 232 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.24027 | $1,240.27 |