RLC73K2ER453FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PV2ER015FTD

DigiKey Part Number
1712-RLC73PV2ER015FTDTR-ND - Tape & Reel (TR)
1712-RLC73PV2ER015FTDCT-ND - Cut Tape (CT)
1712-RLC73PV2ER015FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PV2ER015FTD
Description
RLC73PV 2E R015 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,705
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$3.58800$35.88
25$3.05760$76.44
50$2.72120$136.06
100$2.43620$243.62
250$2.12336$530.84
500$1.92746$963.73
1,000$1.76085$1,760.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.46443$7,322.15
10,000$1.36755$13,675.50
15,000$1.31779$19,766.85
25,000$1.26151$31,537.75
35,000$1.22798$42,979.30
50,000$1.19644$59,822.00
Manufacturers Standard Package