
| RLC73PD2ER681FTD | |
|---|---|
| DigiKey Part Number | 1712-RLC73PD2ER681FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2ER681FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2ER681FTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLC73PD2ER681FTD | 
| Description | RLC73PD 2E R681 1% 5K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 681 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.34000 | $3.34 | 
| 10 | $2.15400 | $21.54 | 
| 25 | $1.82760 | $45.69 | 
| 50 | $1.62020 | $81.01 | 
| 100 | $1.44410 | $144.41 | 
| 250 | $1.25088 | $312.72 | 
| 500 | $1.12962 | $564.81 | 
| 1,000 | $1.02650 | $1,026.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.84302 | $4,215.10 | 
| 10,000 | $0.78302 | $7,830.20 | 
| 15,000 | $0.75221 | $11,283.15 | 
| 25,000 | $0.71734 | $17,933.50 | 
| 35,000 | $0.69658 | $24,380.30 | 
| 50,000 | $0.67629 | $33,814.50 | 
| 60,000 | $0.66656 | $39,993.60 | 
| 120,000 | $0.64789 | $77,746.80 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China