
RLC73PW2ER068FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PW2ER068FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2ER068FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2ER068FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2ER068FTD |
Description | RLC73PW 2E R068 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.78400 | $27.84 |
25 | $2.36800 | $59.20 |
50 | $2.10360 | $105.18 |
100 | $1.87790 | $187.79 |
250 | $1.63168 | $407.92 |
500 | $1.47732 | $738.66 |
1,000 | $1.34603 | $1,346.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.11234 | $5,561.70 |
10,000 | $1.03596 | $10,359.60 |
15,000 | $0.99673 | $14,950.95 |
25,000 | $0.95235 | $23,808.75 |
35,000 | $0.92591 | $32,406.85 |
50,000 | $0.90008 | $45,004.00 |
60,000 | $0.88770 | $53,262.00 |