RLC73PD2ER634FTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 5,000
Unit Price: $3.37000
Datasheet
RLC73K2ER453FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2ER634FTDF

DigiKey Part Number
1712-RLC73PD2ER634FTDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLC73PD2ER634FTDF
Description
RLC73PD 2E R634 1% 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
634 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.05561$1,055.61
Manufacturers Standard Package