RLC73K2BR442FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K2BR432FTD

DigiKey Part Number
1712-RLC73K2BR432FTDTR-ND - Tape & Reel (TR)
1712-RLC73K2BR432FTDCT-ND - Cut Tape (CT)
1712-RLC73K2BR432FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K2BR432FTD
Description
RLC73K 2B R432 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
432 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.10300$11.03
25$0.93120$23.28
50$0.82180$41.09
100$0.72870$72.87
250$0.62576$156.44
500$0.56138$280.69
1,000$0.50672$506.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.40923$2,046.15
10,000$0.37735$3,773.50
15,000$0.36097$5,414.55
25,000$0.34244$8,561.00
35,000$0.33140$11,599.00
50,000$0.32061$16,030.50
60,000$0.31544$18,926.40
120,000$0.29768$35,721.60
125,000$0.29672$37,090.00
Manufacturers Standard Package