
RLC73PD2ER287FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PD2ER287FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2ER287FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2ER287FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2ER287FTD |
Description | RLC73PD 2E R287 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 287 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.15700 | $21.57 |
25 | $1.83000 | $45.75 |
50 | $1.62240 | $81.12 |
100 | $1.44590 | $144.59 |
250 | $1.25248 | $313.12 |
500 | $1.13108 | $565.54 |
1,000 | $1.02782 | $1,027.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.84410 | $4,220.50 |
10,000 | $0.78403 | $7,840.30 |
15,000 | $0.75318 | $11,297.70 |
25,000 | $0.71827 | $17,956.75 |
35,000 | $0.69747 | $24,411.45 |
50,000 | $0.67716 | $33,858.00 |
60,000 | $0.66741 | $40,044.60 |
120,000 | $0.64872 | $77,846.40 |