
RLC73PM2ER036FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PM2ER036FTDTR-ND - Tape & Reel (TR) 1712-RLC73PM2ER036FTDCT-ND - Cut Tape (CT) 1712-RLC73PM2ER036FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PM2ER036FTD |
Description | RLC73PM 2E R036 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.89600 | $28.96 |
| 25 | $2.45720 | $61.43 |
| 50 | $2.18480 | $109.24 |
| 100 | $1.95230 | $195.23 |
| 250 | $1.69728 | $424.32 |
| 500 | $1.53738 | $768.69 |
| 1,000 | $1.40147 | $1,401.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.15949 | $5,797.45 |
| 10,000 | $1.08037 | $10,803.70 |
| 15,000 | $1.03973 | $15,595.95 |
| 25,000 | $0.99377 | $24,844.25 |
| 35,000 | $0.96639 | $33,823.65 |
| 50,000 | $0.93964 | $46,982.00 |
| 60,000 | $0.92681 | $55,608.60 |

