
RLC73PD2ER243FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PD2ER243FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2ER243FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2ER243FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2ER243FTD |
Description | RLC73PD 2E R243 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 243 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.16800 | $21.68 |
25 | $1.83920 | $45.98 |
50 | $1.63080 | $81.54 |
100 | $1.45330 | $145.33 |
250 | $1.25892 | $314.73 |
500 | $1.13690 | $568.45 |
1,000 | $1.03311 | $1,033.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.84844 | $4,242.20 |
10,000 | $0.78806 | $7,880.60 |
15,000 | $0.75705 | $11,355.75 |
25,000 | $0.72196 | $18,049.00 |
35,000 | $0.70106 | $24,537.10 |
50,000 | $0.68064 | $34,032.00 |
60,000 | $0.67085 | $40,251.00 |
120,000 | $0.65206 | $78,247.20 |