RLC73K2ER453FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2ER20FTD

DigiKey Part Number
1712-RLC73PD2ER20FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2ER20FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2ER20FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2ER20FTD
Description
RLC73PD 2E R20 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.35000$3.35
10$2.15700$21.57
25$1.83000$45.75
50$1.62240$81.12
100$1.44590$144.59
250$1.25248$313.12
500$1.13108$565.54
1,000$1.02782$1,027.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.84410$4,220.50
10,000$0.78403$7,840.30
15,000$0.75318$11,297.70
25,000$0.71827$17,956.75
35,000$0.69747$24,411.45
50,000$0.67716$33,858.00
60,000$0.66741$40,044.60
120,000$0.64872$77,846.40
Manufacturers Standard Package