
| RLC73PD2BR825FTD | |
|---|---|
| DigiKey Part Number | 1712-RLC73PD2BR825FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR825FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR825FTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLC73PD2BR825FTD | 
| Description | RLC73PD 2B R825 1% 5K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 825 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $1.08500 | $10.85 | 
| 25 | $0.91360 | $22.84 | 
| 50 | $0.80760 | $40.38 | 
| 100 | $0.71550 | $71.55 | 
| 250 | $0.61448 | $153.62 | 
| 500 | $0.55118 | $275.59 | 
| 1,000 | $0.49734 | $497.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.40151 | $2,007.55 | 
| 10,000 | $0.37016 | $3,701.60 | 
| 15,000 | $0.35405 | $5,310.75 | 
| 25,000 | $0.33583 | $8,395.75 | 
| 35,000 | $0.32498 | $11,374.30 | 
| 50,000 | $0.31437 | $15,718.50 | 
| 60,000 | $0.30928 | $18,556.80 | 
| 120,000 | $0.29182 | $35,018.40 | 
| 125,000 | $0.29088 | $36,360.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China