
RLC73PD2BR732FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR732FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR732FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR732FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR732FTD |
Description | RLC73PD 2B R732 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 732 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.08500 | $10.85 |
| 25 | $0.91360 | $22.84 |
| 50 | $0.80760 | $40.38 |
| 100 | $0.71550 | $71.55 |
| 250 | $0.61448 | $153.62 |
| 500 | $0.55118 | $275.59 |
| 1,000 | $0.49734 | $497.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40151 | $2,007.55 |
| 10,000 | $0.37016 | $3,701.60 |
| 15,000 | $0.35405 | $5,310.75 |
| 25,000 | $0.33583 | $8,395.75 |
| 35,000 | $0.32498 | $11,374.30 |
| 50,000 | $0.31437 | $15,718.50 |
| 60,000 | $0.30928 | $18,556.80 |
| 120,000 | $0.29182 | $35,018.40 |
| 125,000 | $0.29088 | $36,360.00 |

