
RLC73PD2BR309FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR309FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR309FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR309FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR309FTD |
Description | RLC73PD 2B R309 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 309 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.38900 | $13.89 |
| 25 | $1.17640 | $29.41 |
| 50 | $1.03900 | $51.95 |
| 100 | $0.92230 | $92.23 |
| 250 | $0.79404 | $198.51 |
| 500 | $0.71414 | $357.07 |
| 1,000 | $0.64600 | $646.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52471 | $2,623.55 |
| 10,000 | $0.48505 | $4,850.50 |
| 15,000 | $0.46467 | $6,970.05 |
| 25,000 | $0.44163 | $11,040.75 |
| 35,000 | $0.42789 | $14,976.15 |
| 50,000 | $0.41448 | $20,724.00 |
| 60,000 | $0.40804 | $24,482.40 |
| 120,000 | $0.38596 | $46,315.20 |
| 125,000 | $0.38477 | $48,096.25 |

