
RLC73PD2BR287FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR287FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR287FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR287FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR287FTD |
Description | RLC73PD 2B R287 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 287 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.38700 | $13.87 |
| 25 | $1.17480 | $29.37 |
| 50 | $1.03780 | $51.89 |
| 100 | $0.92110 | $92.11 |
| 250 | $0.79300 | $198.25 |
| 500 | $0.71322 | $356.61 |
| 1,000 | $0.64517 | $645.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52404 | $2,620.20 |
| 10,000 | $0.48443 | $4,844.30 |
| 15,000 | $0.46408 | $6,961.20 |
| 25,000 | $0.44106 | $11,026.50 |
| 35,000 | $0.42734 | $14,956.90 |
| 50,000 | $0.41394 | $20,697.00 |
| 60,000 | $0.40752 | $24,451.20 |
| 120,000 | $0.38546 | $46,255.20 |
| 125,000 | $0.38427 | $48,033.75 |

