RLC73K2BR681FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2BR255FTD

DigiKey Part Number
1712-RLC73PD2BR255FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2BR255FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2BR255FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2BR255FTD
Description
RLC73PD 2B R255 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
255 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 3,789
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.38900$13.89
25$1.17640$29.41
50$1.03900$51.95
100$0.92230$92.23
250$0.79404$198.51
500$0.71414$357.07
1,000$0.64600$646.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.52471$2,623.55
10,000$0.48505$4,850.50
15,000$0.46467$6,970.05
25,000$0.44163$11,040.75
35,000$0.42789$14,976.15
50,000$0.41448$20,724.00
60,000$0.40804$24,482.40
120,000$0.38596$46,315.20
125,000$0.38477$48,096.25
Manufacturers Standard Package