
RLC73PW3AR10FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PW3AR10FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PW3AR10FTDGCT-ND - Cut Tape (CT) 1712-RLC73PW3AR10FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW3AR10FTDG |
Description | RLC73PW 3A R10 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.41000 | $34.10 |
| 25 | $2.90440 | $72.61 |
| 50 | $2.58460 | $129.23 |
| 100 | $2.31210 | $231.21 |
| 250 | $2.01416 | $503.54 |
| 500 | $1.82750 | $913.75 |
| 1,000 | $1.66890 | $1,668.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.53405 | $3,068.10 |
| 4,000 | $1.41948 | $5,677.92 |
| 6,000 | $1.36063 | $8,163.78 |
| 10,000 | $1.29406 | $12,940.60 |
| 14,000 | $1.25440 | $17,561.60 |
| 20,000 | $1.21565 | $24,313.00 |
| 24,000 | $1.19706 | $28,729.44 |
| 48,000 | $1.13327 | $54,396.96 |
| 50,000 | $1.12984 | $56,492.00 |

