RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73M3AR047FTDG

DigiKey Part Number
1712-RLC73M3AR047FTDGTR-ND - Tape & Reel (TR)
1712-RLC73M3AR047FTDGCT-ND - Cut Tape (CT)
1712-RLC73M3AR047FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73M3AR047FTDG
Description
RLC73M 3A R047 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.27200$32.72
25$2.78040$69.51
50$2.47520$123.76
100$2.21340$221.34
250$1.92704$481.76
500$1.74772$873.86
1,000$1.59523$1,595.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.35556$5,422.24
8,000$1.26204$10,096.32
12,000$1.21402$14,568.24
20,000$1.15970$23,194.00
28,000$1.12733$31,565.24
40,000$1.09571$43,828.40
48,000$1.08055$51,866.40
Manufacturers Standard Package