
RLC73PD2BR20FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PD2BR20FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR20FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR20FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR20FTD |
Description | RLC73PD 2B R20 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.39600 | $13.96 |
25 | $1.18240 | $29.56 |
50 | $1.04440 | $52.22 |
100 | $0.92700 | $92.70 |
250 | $0.79812 | $199.53 |
500 | $0.71780 | $358.90 |
1,000 | $0.64933 | $649.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.52741 | $2,637.05 |
10,000 | $0.48755 | $4,875.50 |
15,000 | $0.46706 | $7,005.90 |
25,000 | $0.44390 | $11,097.50 |
35,000 | $0.43009 | $15,053.15 |
50,000 | $0.41661 | $20,830.50 |
60,000 | $0.41014 | $24,608.40 |
120,000 | $0.38794 | $46,552.80 |
125,000 | $0.38674 | $48,342.50 |