
RLC73PD3AR464FTDG | |
|---|---|
DigiKey Part Number  | 1712-RLC73PD3AR464FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR464FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR464FTDGDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RLC73PD3AR464FTDG  | 
Description  | RLC73PD 3A R464 1% 2K RL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 464 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.250" L x 0.122" W (6.35mm x 3.10mm)  | |
Height - Seated (Max)  | 0.033" (0.84mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.30000 | $5.30 | 
| 10 | $3.41000 | $34.10 | 
| 25 | $2.90440 | $72.61 | 
| 50 | $2.58460 | $129.23 | 
| 100 | $2.31210 | $231.21 | 
| 250 | $2.01416 | $503.54 | 
| 500 | $1.82750 | $913.75 | 
| 1,000 | $1.66890 | $1,668.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.53405 | $3,068.10 | 
| 4,000 | $1.41948 | $5,677.92 | 
| 6,000 | $1.36063 | $8,163.78 | 
| 10,000 | $1.29406 | $12,940.60 | 
| 14,000 | $1.25440 | $17,561.60 | 
| 20,000 | $1.21565 | $24,313.00 | 
| 24,000 | $1.19706 | $28,729.44 | 
| 48,000 | $1.13327 | $54,396.96 | 
| 50,000 | $1.12984 | $56,492.00 | 

