
RLC73PM2AR075FTD | |
|---|---|
DigiKey Part Number  | 1712-RLC73PM2AR075FTDTR-ND - Tape & Reel (TR) 1712-RLC73PM2AR075FTDCT-ND - Cut Tape (CT) 1712-RLC73PM2AR075FTDDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RLC73PM2AR075FTD  | 
Description  | RLC73PM 2A R075 1% 5K RL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 75 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±400ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.71000 | $1.71 | 
| 10 | $1.10100 | $11.01 | 
| 25 | $0.93000 | $23.25 | 
| 50 | $0.82080 | $41.04 | 
| 100 | $0.72770 | $72.77 | 
| 250 | $0.62496 | $156.24 | 
| 500 | $0.56066 | $280.33 | 
| 1,000 | $0.50607 | $506.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.40871 | $2,043.55 | 
| 10,000 | $0.37687 | $3,768.70 | 
| 15,000 | $0.36050 | $5,407.50 | 
| 25,000 | $0.34200 | $8,550.00 | 
| 35,000 | $0.33097 | $11,583.95 | 
| 50,000 | $0.32020 | $16,010.00 | 
| 60,000 | $0.31503 | $18,901.80 | 
| 120,000 | $0.29729 | $35,674.80 | 
| 125,000 | $0.29634 | $37,042.50 | 

