
RLC73PD2AR715FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PD2AR715FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2AR715FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2AR715FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2AR715FTD |
Description | RLC73PD 2A R715 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 715 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.89500 | $8.95 |
25 | $0.74880 | $18.72 |
50 | $0.66020 | $33.01 |
100 | $0.58460 | $58.46 |
250 | $0.50088 | $125.22 |
500 | $0.44864 | $224.32 |
1,000 | $0.40398 | $403.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32450 | $1,622.50 |
10,000 | $0.29849 | $2,984.90 |
15,000 | $0.28514 | $4,277.10 |
25,000 | $0.27002 | $6,750.50 |
35,000 | $0.26102 | $9,135.70 |
50,000 | $0.25222 | $12,611.00 |
60,000 | $0.24800 | $14,880.00 |
120,000 | $0.23351 | $28,021.20 |
125,000 | $0.23273 | $29,091.25 |