RLC73K2AR845FTDF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2AR665FTD

DigiKey Part Number
1712-RLC73PD2AR665FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2AR665FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2AR665FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2AR665FTD
Description
RLC73PD 2A R665 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
665 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.89000$8.90
25$0.74520$18.63
50$0.65680$32.84
100$0.58160$58.16
250$0.49832$124.58
500$0.44636$223.18
1,000$0.40191$401.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32284$1,614.20
10,000$0.29697$2,969.70
15,000$0.28368$4,255.20
25,000$0.26864$6,716.00
35,000$0.25968$9,088.80
50,000$0.25093$12,546.50
60,000$0.24673$14,803.80
120,000$0.23232$27,878.40
125,000$0.23154$28,942.50
Manufacturers Standard Package