
RLC73PD2AR523FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PD2AR523FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2AR523FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2AR523FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2AR523FTD |
Description | RLC73PD 2A R523 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 523 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $0.89000 | $8.90 |
25 | $0.74520 | $18.63 |
50 | $0.65680 | $32.84 |
100 | $0.58160 | $58.16 |
250 | $0.49832 | $124.58 |
500 | $0.44636 | $223.18 |
1,000 | $0.40191 | $401.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32284 | $1,614.20 |
10,000 | $0.29697 | $2,969.70 |
15,000 | $0.28368 | $4,255.20 |
25,000 | $0.26864 | $6,716.00 |
35,000 | $0.25968 | $9,088.80 |
50,000 | $0.25093 | $12,546.50 |
60,000 | $0.24673 | $14,803.80 |
120,000 | $0.23232 | $27,878.40 |
125,000 | $0.23154 | $28,942.50 |