
RLC73N3AR091FTDG | |
---|---|
DigiKey Part Number | 1712-RLC73N3AR091FTDGTR-ND - Tape & Reel (TR) 1712-RLC73N3AR091FTDGCT-ND - Cut Tape (CT) 1712-RLC73N3AR091FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73N3AR091FTDG |
Description | RLC73N 3A R091 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
10 | $2.86700 | $28.67 |
25 | $2.43760 | $60.94 |
50 | $2.16640 | $108.32 |
100 | $1.93440 | $193.44 |
250 | $1.68152 | $420.38 |
500 | $1.52302 | $761.51 |
1,000 | $1.38816 | $1,388.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.17628 | $4,705.12 |
8,000 | $1.09358 | $8,748.64 |
12,000 | $1.05111 | $12,613.32 |
20,000 | $1.00307 | $20,061.40 |
28,000 | $0.97445 | $27,284.60 |
40,000 | $0.94648 | $37,859.20 |
48,000 | $0.93307 | $44,787.36 |