RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73N3AR075FTDG

DigiKey Part Number
1712-RLC73N3AR075FTDGTR-ND - Tape & Reel (TR)
1712-RLC73N3AR075FTDGCT-ND - Cut Tape (CT)
1712-RLC73N3AR075FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73N3AR075FTDG
Description
RLC73N 3A R075 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.88200$28.82
25$2.45000$61.25
50$2.17760$108.88
100$1.94440$194.44
250$1.69016$422.54
500$1.53086$765.43
1,000$1.39530$1,395.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.18232$4,729.28
8,000$1.09921$8,793.68
12,000$1.05652$12,678.24
20,000$1.00822$20,164.40
28,000$0.97946$27,424.88
40,000$0.95135$38,054.00
48,000$0.93787$45,017.76
Manufacturers Standard Package